Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6344US | |
|---|---|
DigiKey Part Number | 1N6344US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6344US |
Description | DIODE ZENER 68V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 52 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package B, SQ-MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 155 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6344US/TR | Microchip Technology | 70 | 150-1N6344US/TRCT-ND | 12,93000 € | Parametric Equivalent |
| JAN1N6344CUS | Microchip Technology | 0 | 150-JAN1N6344CUS-ND | 56,03140 € | Parametric Equivalent |
| JAN1N6344CUS/TR | Microchip Technology | 0 | 150-JAN1N6344CUS/TR-ND | 56,16340 € | Parametric Equivalent |
| JAN1N6344DUS | Microchip Technology | 0 | 150-JAN1N6344DUS-ND | 43,69580 € | Parametric Equivalent |
| JAN1N6344DUS/TR | Microchip Technology | 0 | 150-JAN1N6344DUS/TR-ND | 43,82770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,18510 € | 1.018,51 € |
| Unit Price without VAT: | 10,18510 € |
|---|---|
| Unit Price with VAT: | 12,12027 € |



