JAN1N6344DUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 44,02730 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 466,12980 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 466,26220 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 51,15750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 51,29000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 60,56730 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 60,69980 €
Datasheet
Zener Diode 68 V 500 mW ±1% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6344DUS

DigiKey Part Number
150-JAN1N6344DUS-ND
Manufacturer
Manufacturer Product Number
JAN1N6344DUS
Description
DIODE ZENER 68V 500MW SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±1% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
155 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10043,89470 €4.389,47 €
Unit Price without VAT:43,89470 €
Unit Price with VAT:52,23469 €