Parametric Equivalent
Parametric Equivalent
Similar
Similar

1N6073 | |
|---|---|
DigiKey Part Number | 1N6073-ND |
Manufacturer | |
Manufacturer Product Number | 1N6073 |
Description | DIODE STANDARD 50V 850MAXIAL |
Customer Reference | |
Detailed Description | Diode 50 V 850mA Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 850mA | |
Voltage - Forward (Vf) (Max) @ If | 2.04 V @ 9.4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | -65°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,62670 € | 1.162,67 € |
| Unit Price without VAT: | 11,62670 € |
|---|---|
| Unit Price with VAT: | 13,83577 € |






