JANTXV1N6073 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,92920 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,53760 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,40630 €
Datasheet
Diode 50 V 850mA Through Hole A-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6073

DigiKey Part Number
1086-19449-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6073
Description
DIODE STANDARD 50V 850MA APAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 50 V 850mA Through Hole A-PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
850mA
Voltage - Forward (Vf) (Max) @ If
2.04 V @ 9.4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/503
Mounting Type
Package / Case
Supplier Device Package
A-PAK
Operating Temperature - Junction
-65°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,12920 €1.612,92 €
Unit Price without VAT:16,12920 €
Unit Price with VAT:19,19375 €