Parametric Equivalent
Parametric Equivalent

1N6073/TR | |
|---|---|
DigiKey Part Number | 150-1N6073/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6073/TR |
Description | DIODE STANDARD 50V 850MAXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 850mA Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 850mA | Operating Temperature - Junction -65°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 2.04 V @ 9.4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6073 | Microchip Technology | 0 | 1086-19447-ND | 12,48070 € | Parametric Equivalent |
| JANTX1N6073 | Microchip Technology | 0 | 1086-19448-ND | 14,34100 € | Parametric Equivalent |
| JANTXV1N6073 | Microchip Technology | 0 | 1086-19449-ND | 16,05610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,86600 € | 1.386,60 € |
| Unit Price without VAT: | 13,86600 € |
|---|---|
| Unit Price with VAT: | 16,50054 € |


