Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

1N6020C | |
|---|---|
DigiKey Part Number | 1N6020C-ND |
Manufacturer | |
Manufacturer Product Number | 1N6020C |
Description | DIODE ZENER 68V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 52 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 240 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5756C | Microchip Technology | 0 | 1N5756C-ND | 3,27191 € | Parametric Equivalent |
| 1N5756D | Microchip Technology | 0 | 1N5756D-ND | 4,11629 € | Parametric Equivalent |
| 1N6020D | Microchip Technology | 0 | 1N6020D-ND | 4,56484 € | Parametric Equivalent |
| JAN1N981C-1 | Microchip Technology | 0 | 1086-20556-ND | 4,24821 € | Parametric Equivalent |
| JAN1N981C-1/TR | Microchip Technology | 0 | 150-JAN1N981C-1/TR-ND | 4,39331 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 3,65452 € | 833,23 € |
| Unit Price without VAT: | 3,65452 € |
|---|---|
| Unit Price with VAT: | 4,34888 € |





