Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N981D-1 | |
|---|---|
DigiKey Part Number | 1086-20562-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N981D-1 |
Description | DIODE ZENER 68V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 230 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 52 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5756C | Microchip Technology | 0 | 1N5756C-ND | 3,27191 € | Parametric Equivalent |
| 1N5756D | Microchip Technology | 0 | 1N5756D-ND | 4,11629 € | Parametric Equivalent |
| 1N6020D | Microchip Technology | 0 | 1N6020D-ND | 4,56484 € | Parametric Equivalent |
| JAN1N981D-1/TR | Microchip Technology | 0 | 150-JAN1N981D-1/TR-ND | 5,46198 € | Parametric Equivalent |
| JANTXV1N981D-1 | Microchip Technology | 0 | 1086-20564-ND | 8,33811 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 5,33008 € | 687,58 € |
| Unit Price without VAT: | 5,33008 € |
|---|---|
| Unit Price with VAT: | 6,34280 € |



