Similar
Similar

1N5987B | |
|---|---|
DigiKey Part Number | 1N5987BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5987B |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4372A | Microchip Technology | 0 | 1N4372AMS-ND | 66,61390 € | Direct |
| 1N6311 | Microchip Technology | 0 | 1N6311-ND | 181,40973 € | Direct |
| 1N5987C | Microchip Technology | 0 | 1N5987C-ND | 89,57303 € | Parametric Equivalent |
| 1N5987D | Microchip Technology | 0 | 1N5987D-ND | 111,88588 € | Parametric Equivalent |
| 1N5225B | onsemi | 7.309 | 1N5225B-ND | 3,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,80622 € | 821,83 € |
| Unit Price without VAT: | 1,80622 € |
|---|---|
| Unit Price with VAT: | 2,14940 € |




