Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6311 | |
|---|---|
DigiKey Part Number | 1N6311-ND |
Manufacturer | |
Manufacturer Product Number | 1N6311 |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5987B | Microchip Technology | 0 | 1N5987BMS-ND | 1,80622 € | Direct |
| 1N4372A | Microchip Technology | 0 | 1N4372AMS-ND | 2,69623 € | Parametric Equivalent |
| 1N4372A/TR | Microchip Technology | 0 | 150-1N4372A/TR-ND | 2,85326 € | Parametric Equivalent |
| JANHCA1N4372A | Microchip Technology | 0 | 150-JANHCA1N4372A-ND | 8,37660 € | Parametric Equivalent |
| JANTX1N4372A-1 | Microchip Technology | 0 | 1086-15332-ND | 7,63060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 7,34257 € | 829,71 € |
| Unit Price without VAT: | 7,34257 € |
|---|---|
| Unit Price with VAT: | 8,73766 € |



