Similar
Similar
Similar
Similar

1N5987C | |
|---|---|
DigiKey Part Number | 1N5987C-ND |
Manufacturer | |
Manufacturer Product Number | 1N5987C |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5987D | Microchip Technology | 0 | 1N5987D-ND | 4,52863 € | Parametric Equivalent |
| 1N5225B | onsemi | 7.309 | 1N5225B-ND | 0,14000 € | Similar |
| BZX79-B3V0,113 | Nexperia USA Inc. | 0 | BZX79-B3V0,113-ND | 0,02404 € | Similar |
| BZX79-B3V0,133 | Nexperia USA Inc. | 9.426 | 1727-6128-1-ND | 0,17000 € | Similar |
| TZX3V0B-TAP | Vishay General Semiconductor - Diodes Division | 0 | TZX3V0B-TAP-ND | 0,06858 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 3,62548 € | 826,61 € |
| Unit Price without VAT: | 3,62548 € |
|---|---|
| Unit Price with VAT: | 4,31432 € |





