Upgrade
Similar
Similar
Similar

1N5229B | |
|---|---|
DigiKey Part Number | 1N5229BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5229B |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5229B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5229BTRPBFREETR-ND | 0,02930 € | Upgrade |
| 1N5229B | onsemi | 11.568 | 1N5229B-ND | 0,14000 € | Similar |
| 1N5229BTR | onsemi | 9.567 | 1N5229BFSCT-ND | 0,14000 € | Similar |
| 1N749A BK PBFREE | Central Semiconductor Corp | 10.524 | 1514-1N749ABKPBFREE-ND | 0,39000 € | Similar |
| 1N749A TR PBFREE | Central Semiconductor Corp | 9.133 | 1514-1N749ATRPBFREECT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 100 | 1,35980 € | 135,98 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |



