Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5229B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5229BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5229B TR PBFREE |
Description | DIODE ZENER 4.3V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N749A BK PBFREE | Central Semiconductor Corp | 10.524 | 1514-1N749ABKPBFREE-ND | 0,39000 € | Parametric Equivalent |
| 1N749A TR PBFREE | Central Semiconductor Corp | 9.133 | 1514-1N749ATRPBFREECT-ND | 0,42000 € | Parametric Equivalent |
| 1N3509A | Microchip Technology | 0 | 1N3509A-ND | 2,17269 € | Similar |
| 1N4623-1 | Microchip Technology | 0 | 1N4623-1-ND | 2,30356 € | Similar |
| 1N5229B-TAP | Vishay General Semiconductor - Diodes Division | 18.971 | 1N5229B-TAPGICT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02930 € | 879,00 € |
| Unit Price without VAT: | 0,02930 € |
|---|---|
| Unit Price with VAT: | 0,03487 € |







