Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4898A/TR | |
|---|---|
DigiKey Part Number | 150-1N4898A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4898A/TR |
Description | DIODE ZENER 12.8V 400MW DO7 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 400 Ohms | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,88810 € | 7.588,81 € |
| Unit Price without VAT: | 75,88810 € |
|---|---|
| Unit Price with VAT: | 90,30684 € |



