1N4899A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 22,59070 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 45,06360 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 89,19790 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 139,20890 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 21,25570 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 45,79650 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 80,37620 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 92,61390 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 22,89170 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 47,60270 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 80,54640 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 94,22380 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 25,14290 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 46,38550 €
Datasheet
Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4899A

DigiKey Part Number
1N4899A-ND
Manufacturer
Manufacturer Product Number
1N4899A
Description
DIODE ZENER 12.8V 400MW DO7
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
400 Ohms
Mfr
Operating Temperature
-55°C ~ 100°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-7
Tolerance
±5%
Base Product Number
Power - Max
400 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4900AMicrochip Technology01N4900A-ND22,59070 €Direct
1N4901AMicrochip Technology01N4901A-ND45,06360 €Direct
1N4902AMicrochip Technology01N4902A-ND89,19790 €Direct
1N4903AMicrochip Technology01N4903A-ND139,20890 €Direct
1N4904AMicrochip Technology01N4904A-ND21,25570 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100156,52490 €15.652,49 €
Unit Price without VAT:156,52490 €
Unit Price with VAT:186,26463 €