
1N4898A | |
|---|---|
DigiKey Part Number | 1N4898A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4898A |
Description | DIODE ZENER 12.8V 400MW DO7 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 400 Ohms |
Mfr | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-7 |
Tolerance ±5% | Base Product Number |
Power - Max 400 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4900A | Microchip Technology | 0 | 1N4900A-ND | 22,77140 € | Direct |
| 1N4901A | Microchip Technology | 0 | 1N4901A-ND | 45,42410 € | Direct |
| 1N4902A | Microchip Technology | 0 | 1N4902A-ND | 89,91150 € | Direct |
| 1N4903A | Microchip Technology | 0 | 1N4903A-ND | 140,32270 € | Direct |
| 1N4904A | Microchip Technology | 0 | 1N4904A-ND | 21,42570 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,31780 € | 8.931,78 € |
| Unit Price without VAT: | 89,31780 € |
|---|---|
| Unit Price with VAT: | 106,28818 € |


