Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4618URE3 | |
|---|---|
DigiKey Part Number | 150-1N4618URE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4618URE3 |
Description | DIODE ZENER 2.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1500 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4618UR | Microchip Technology | 0 | 1N4618UR-ND | 2,98415 € | Parametric Equivalent |
| 1N4618UR/TR | Microchip Technology | 210 | 150-1N4618UR/TRCT-ND | 3,09000 € | Parametric Equivalent |
| 1N4618URE3/TR | Microchip Technology | 0 | 150-1N4618URE3/TR-ND | 3,31137 € | Parametric Equivalent |
| CDLL4618 | Microchip Technology | 109 | CDLL4618-ND | 5,23000 € | Parametric Equivalent |
| CDLL4618/TR | Microchip Technology | 0 | 150-CDLL4618/TR-ND | 5,87670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 262 | 3,14122 € | 823,00 € |
| Unit Price without VAT: | 3,14122 € |
|---|---|
| Unit Price with VAT: | 3,73805 € |


