Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4618UR | |
|---|---|
DigiKey Part Number | 1N4618UR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4618UR |
Description | DIODE ZENER 2.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4682UR-1 | Microchip Technology | 0 | 1N4682UR-1-ND | 3,98435 € | Direct |
| 1N4618UR/TR | Microchip Technology | 209 | 150-1N4618UR/TRCT-ND | 3,12000 € | Parametric Equivalent |
| 1N4618URE3 | Microchip Technology | 0 | 150-1N4618URE3-ND | 3,16637 € | Parametric Equivalent |
| 1N4618URE3/TR | Microchip Technology | 0 | 150-1N4618URE3/TR-ND | 3,33787 € | Parametric Equivalent |
| CDLL4618 | Microchip Technology | 109 | CDLL4618-ND | 5,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 277 | 3,00805 € | 833,23 € |
| Unit Price without VAT: | 3,00805 € |
|---|---|
| Unit Price with VAT: | 3,57958 € |


