
JANS1N4618UR-1 | |
|---|---|
DigiKey Part Number | 1086-15256-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4618UR-1 |
Description | DIODE ZENER 2.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 1500 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,29000 € | 127,29 € |
| Unit Price without VAT: | 127,29000 € |
|---|---|
| Unit Price with VAT: | 151,47510 € |

