1N2286R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,74030 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,17280 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,21681 €
Datasheet
Diode 800 V 35A Stud Mount DO-5 (DO-203AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N2286R

DigiKey Part Number
150-1N2286R-ND
Manufacturer
Manufacturer Product Number
1N2286R
Description
DIODE STANDARD REV 800V 35A DO5
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 800 V 35A Stud Mount DO-5 (DO-203AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
5 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-5 (DO-203AB)
Current - Average Rectified (Io)
35A
Operating Temperature - Junction
-65°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
1.19 V @ 90 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R30480Microchip Technology0R30480-ND35,74030 €Parametric Equivalent
DSA30C100HBIXYS0DSA30C100HB-ND2,17280 €Similar
DSB40C15PBIXYS0DSB40C15PB-ND1,21681 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10065,54370 €6.554,37 €
Unit Price without VAT:65,54370 €
Unit Price with VAT:77,99700 €