
R30480 | |
|---|---|
DigiKey Part Number | R30480-ND |
Manufacturer | |
Manufacturer Product Number | R30480 |
Description | DIODE STANDARD REV 800V 40A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 40A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 (DO-203AB) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 40A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.19 V @ 90 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,74030 € | 3.574,03 € |
| Unit Price without VAT: | 35,74030 € |
|---|---|
| Unit Price with VAT: | 42,53096 € |

