Similar

DSA30C100HB | |
|---|---|
DigiKey Part Number | DSA30C100HB-ND |
Manufacturer | |
Manufacturer Product Number | DSA30C100HB |
Description | DIODE ARR SCHOT 100V 15A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 910 mV @ 15 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR40H100WTG | onsemi | 0 | MBR40H100WTGOS-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,17280 € | 651,84 € |
| Unit Price without VAT: | 2,17280 € |
|---|---|
| Unit Price with VAT: | 2,58563 € |


