S10M-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 39.678
Unit Price: 0,79000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Comchip Technology
In Stock: 55.145
Unit Price: 0,89000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.743
Unit Price: 0,92000 €
Datasheet

Similar


onsemi
In Stock: 89.627
Unit Price: 0,63000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 19.005
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16144 €
Datasheet

Similar


Diodes Incorporated
In Stock: 124.020
Unit Price: 0,78000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.525
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 84.725
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.604
Unit Price: 0,77000 €
Datasheet
Diode 1000 V 10A Surface Mount DO-214AB (HSMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 10A Surface Mount DO-214AB (HSMC)
DO-214AB, SMC BIDIRECT
Micro Commercial Components Corporate Video

S10M-TP

DigiKey Part Number
S10M-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S10M-TP
Description
DIODE STANDARD 1000V 10A DO214AB
Customer Reference
Detailed Description
Diode 1000 V 10A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes