31107106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31107106
31107106
31107106

31107106

DigiKey Part Number
1849-1082-ND
Manufacturer
Manufacturer Product Number
31107106
Description
TERM BLOCK PLUG 6POS 5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.68 Nm (6 Lb-In)
Wire Strip Length
-
Contact Material
Copper Tin
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.504" (12.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,28000 €4,28 €
103,03800 €30,38 €
252,66280 €66,57 €
502,42920 €121,46 €
1002,23710 €223,71 €
2502,03808 €509,52 €
5001,92268 €961,34 €
1.0001,83186 €1.831,86 €
5.0001,69111 €8.455,55 €
Manufacturers Standard Package
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,09320 €