31107103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31107103
31107103
31107103

31107103

DigiKey Part Number
1849-1085-ND
Manufacturer
Manufacturer Product Number
31107103
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.68 Nm (6 Lb-In)
Wire Strip Length
-
Contact Material
Copper Tin
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.504" (12.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.199
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,64700 €16,47 €
251,43680 €35,92 €
501,30340 €65,17 €
1001,19140 €119,14 €
2501,07392 €268,48 €
5001,00496 €502,48 €
1.0000,95023 €950,23 €
5.0000,86465 €4.323,25 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €