31107105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31107105
31107105
31107105

31107105

DigiKey Part Number
1849-1263-ND
Manufacturer
Manufacturer Product Number
31107105
Description
TERM BLOCK PLUG 5POS 5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.68 Nm (6 Lb-In)
Wire Strip Length
-
Contact Material
Copper Tin
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.504" (12.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,64000 €3,64 €
102,58600 €25,86 €
252,26280 €56,57 €
502,06140 €103,07 €
1001,89440 €189,44 €
2501,72104 €430,26 €
5001,62018 €810,09 €
1.0001,54065 €1.540,65 €
5.0001,41711 €7.085,55 €
Manufacturers Standard Package
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,33160 €