New Product
Preheating Plate 4.6kW 1 230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Preheating Plate 4.6kW 1 230V
PT4-8000-21

PT4-8000-21

DigiKey Part Number
5358-PT4-8000-21-ND
Manufacturer
Manufacturer Product Number
PT4-8000-21
Description
METCAL PT4-800 4-ZONE PREHEATER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Preheating Plate 4.6kW 1 230V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Type
Preheating Plate
Wattage
4.6kW
Voltage - Input
230V
Plug Type
-
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
-
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
122°F ~ 482°F (50°C ~ 250°C)
Features
-
Tip Cleaner
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.055,15000 €3.055,15 €
Manufacturers Standard Package
Unit Price without VAT:3.055,15000 €
Unit Price with VAT:3.635,62850 €