
AO883 | |
|---|---|
DigiKey Part Number | 2260-AO883-ND |
Manufacturer | |
Manufacturer Product Number | AO883 |
Description | 883 LARGE IR PREHEATING STATION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Preheating Plate 1.5kW 110V ESD Safe, Infrared Elements, Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preheating Plate | |
Wattage | 1.5kW | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Control/Display Type | Digital | |
Includes | Power Cord, Probe | |
Base Unit | 883 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 122°F ~ 752°F (50°C ~ 400°C) | |
Features | ESD Safe, Infrared Elements, Programmable | |
Tip Cleaner | Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,47000 € | 494,47 € |
| Unit Price without VAT: | 494,47000 € |
|---|---|
| Unit Price with VAT: | 588,41930 € |







