
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preheating Plate | |
Wattage | 2800W | |
Voltage - Input | 230V | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 122°F ~ 482°F (50°C ~ 250°C) | |
Features | - | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.147,21000 € | 2.147,21 € |
| Unit Price without VAT: | 2.147,21000 € |
|---|---|
| Unit Price with VAT: | 2.555,17990 € |




