USCC1I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USCC1I

DigiKey Part Number
2378-USCC1I-ND
Manufacturer
Manufacturer Product Number
USCC1I
Description
600V 30A SP CC ULTSFE W/IND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
165,68000 €65,68 €
554,47800 €272,39 €
1249,18500 €590,22 €
6040,69200 €2.441,52 €
10837,94296 €4.097,84 €
Manufacturers Standard Package
Unit Price without VAT:65,68000 €
Unit Price with VAT:78,15920 €