USCC3I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USCC3I

DigiKey Part Number
2378-USCC3I-ND
Manufacturer
Manufacturer Product Number
USCC3I
Description
600V 30A 3P CC ULTSFE W/IND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1201,51000 €201,51 €
8158,06750 €1.264,54 €
12150,70167 €1.808,42 €
52126,61538 €6.584,00 €
Unit Price without VAT:201,51000 €
Unit Price with VAT:239,79690 €