
USCC2I | |
|---|---|
DigiKey Part Number | 2378-USCC2I-ND |
Manufacturer | |
Manufacturer Product Number | USCC2I |
Description | 600V 30A 2P CC ULTSFE W/IND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,64000 € | 126,64 € |
| 6 | 102,79167 € | 616,75 € |
| 12 | 94,76917 € | 1.137,23 € |
| 54 | 79,32093 € | 4.283,33 € |
| 102 | 73,50716 € | 7.497,73 € |
| Unit Price without VAT: | 126,64000 € |
|---|---|
| Unit Price with VAT: | 150,70160 € |





