MLX90641-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90641KSF-BCA-000-SP

DigiKey Part Number
MLX90641KSF-BCA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90641KSF-BCA-000-SP
Description
SENS TEMP 16X12 120FOV 125C TO39
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 3.6V
Resolution
-
Features
Programmable Resolution
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-39-4 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:45
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,74000 €28,74 €
526,38000 €131,90 €
1025,50200 €255,02 €
2524,45040 €611,26 €
5023,73120 €1.186,56 €
10023,07140 €2.307,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,74000 €
Unit Price with VAT:34,20060 €