
MLX90641ESF-BCA-000-SP | |
|---|---|
DigiKey Part Number | MLX90641ESF-BCA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90641ESF-BCA-000-SP |
Description | SENSOR TEMP 16X12 120FOV TO39 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | MLX90641ESF-BCA-000-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-39-4 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |
| Tray: | 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,50000 € | 21,50 € |
| 5 | 19,66400 € | 98,32 € |
| 10 | 18,98300 € | 189,83 € |
| 25 | 18,16920 € | 454,23 € |
| 50 | 17,61220 € | 880,61 € |
| 100 | 17,10130 € | 1.710,13 € |
| 500 | 16,07118 € | 8.035,59 € |
| Unit Price without VAT: | 21,50000 € |
|---|---|
| Unit Price with VAT: | 25,58500 € |





