Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90641ESF-BCB-000-TU

DigiKey Part Number
MLX90641ESF-BCB-000-TU-ND
Manufacturer
Manufacturer Product Number
MLX90641ESF-BCB-000-TU
Description
SENSOR TEMP 16X12 60FOV TO39
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 3.6V
Resolution
-
Features
Programmable Resolution
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-39-4 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,31000 €21,31 €
519,49600 €97,48 €
1018,82100 €188,21 €
4517,54222 €789,40 €
9017,02900 €1.532,61 €
13516,74852 €2.261,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,31000 €
Unit Price with VAT:25,35890 €