
DVK91208 | |
|---|---|
DigiKey Part Number | DVK91208-ND |
Manufacturer | |
Manufacturer Product Number | DVK91208 |
Description | KIT EVAL MLX91208 CURRENT SENSOR |
Customer Reference | |
Detailed Description | MLX91208 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MLX91208 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,51000 € | 47,51 € |
| Unit Price without VAT: | 47,51000 € |
|---|---|
| Unit Price with VAT: | 56,53690 € |



