Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Triaxis®: Unique Position Sensing Solution

MLX91208LDC-CAL-000-RE

DigiKey Part Number
MLX91208LDC-CAL-000-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX91208LDC-CAL-000-RE
Description
CURRENT SENSOR HE/OL 8-SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MLX91208LDC-CAL-000-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage (Selectable)
Sensitivity
250mV/mT
Frequency
DC ~ 200kHz
Linearity
±0.75%
Accuracy
±0.1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,23282 €6.698,46 €
Manufacturers Standard Package
Unit Price without VAT:2,23282 €
Unit Price with VAT:2,65706 €