


MLX91208LDC-CAH-000-RE | |
|---|---|
DigiKey Part Number | MLX91208LDC-CAH-000-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX91208LDC-CAH-000-RE |
Description | CURRENT SENSOR HE/OL 8-SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MLX91208LDC-CAH-000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage (Selectable) | |
Sensitivity | 100mV/mT | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.75% | |
Accuracy | ±0.1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,23282 € | 6.698,46 € |
| Unit Price without VAT: | 2,23282 € |
|---|---|
| Unit Price with VAT: | 2,65706 € |



