
UF12A23-STSLR | |
|---|---|
DigiKey Part Number | UF12A23-STSLR-ND |
Manufacturer | |
Manufacturer Product Number | UF12A23-STSLR |
Description | FAN AXIAL 120X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Sleeve 57.0 CFM (1.60m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 36.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 6.00W |
Series | RPM 1800 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.030A |
Air Flow 57.0 CFM (1.60m³/min) | Material - Frame Aluminum |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 10,99425 € | 439,77 € |
| Unit Price without VAT: | 10,99425 € |
|---|---|
| Unit Price with VAT: | 13,08316 € |












