
07145-36P | |
|---|---|
DigiKey Part Number | 1570-1480-ND |
Manufacturer | |
Manufacturer Product Number | 07145-36P |
Description | FAN CORD W/ WALL PLUG 36" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 36.0" (914.4mm) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | NEMA 1-15 Plug | |
Length | 36.0" (914.4mm) | |
Fits Terminal Size | 4.1 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 4,92500 € | 49,25 € |
| 25 | 4,53040 € | 113,26 € |
| 50 | 4,24200 € | 212,10 € |
| 100 | 3,96570 € | 396,57 € |
| 250 | 3,62280 € | 905,70 € |
| 500 | 3,38230 € | 1.691,15 € |
| 1.000 | 3,34648 € | 3.346,48 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |














