
07145-60P | |
|---|---|
DigiKey Part Number | 1570-1481-ND |
Manufacturer | |
Manufacturer Product Number | 07145-60P |
Description | FAN CORD W/ WALL PLUG 60" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 60.0" (1.52m) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | NEMA 1-15 Plug | |
Length | 60.0" (1.52m) | |
Fits Terminal Size | 4.1 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,95400 € | 59,54 € |
| 25 | 5,47360 € | 136,84 € |
| 50 | 5,12380 € | 256,19 € |
| 100 | 4,78900 € | 478,90 € |
| 250 | 4,37436 € | 1.093,59 € |
| 500 | 4,09014 € | 2.045,07 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |















