Similar
Similar
Similar

G1238E24B-FSR | |
|---|---|
DigiKey Part Number | G1238E24B-FSR-ND |
Manufacturer | |
Manufacturer Product Number | G1238E24B-FSR |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 158.0 CFM (4.42m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 49.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.74 lb (335.66 g) |
Width 38.00mm | Current Rating (Amps) 0.600A |
Air Flow 158.0 CFM (4.42m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.490 in H2O (122.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1238E24B2-FSR | Mechatronics Fan Group | 70 | 1570-1593-ND | 18,63000 € | Similar |
| 11938MA-24N-EA-D0 | NMB Technologies Corporation | 165 | 12-11938MA-24N-EA-D0-ND | 46,51000 € | Similar |
| CFM-A238B-238-529 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A238B-238-529-ND | 16,02028 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,02300 € | 651,15 € |
| Unit Price without VAT: | 13,02300 € |
|---|---|
| Unit Price with VAT: | 15,49737 € |













