
G1238E24B2-FSR | |
|---|---|
DigiKey Part Number | 1570-1593-ND |
Manufacturer | |
Manufacturer Product Number | G1238E24B2-FSR |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 158.0 CFM (4.42m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Locked Rotor Sensor, Thermal Overload Protector (TOP) |
Series | Noise 49.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.74 lb (335.66 g) |
Width 38.00mm | Current Rating (Amps) 0.600A |
Air Flow 158.0 CFM (4.42m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.490 in H2O (122.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,63000 € | 18,63 € |
| 10 | 15,28800 € | 152,88 € |
| 25 | 14,01920 € | 350,48 € |
| 50 | 13,10540 € | 655,27 € |
| 100 | 12,23930 € | 1.223,93 € |
| 250 | 11,54588 € | 2.886,47 € |
| Unit Price without VAT: | 18,63000 € |
|---|---|
| Unit Price with VAT: | 22,16970 € |











