
CFM-A238B-238-529 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238B-238-529-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238B-238-529 |
Description | FAN AXIAL 120X37.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 146.9 CFM (4.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 146.9 CFM (4.11m³/min) | |
Static Pressure | 0.480 in H2O (119.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 53.0dB(A) | |
Power (Watts) | 13.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,58842 € | 6.294,21 € |
| Unit Price without VAT: | 12,58842 € |
|---|---|
| Unit Price with VAT: | 14,98022 € |




