VFD-350C-230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD-350C-230

DigiKey Part Number
1866-VFD-350C-230-ND
Manufacturer
Manufacturer Product Number
VFD-350C-230
Description
230VAC INPUT / OUTPUT UVW 0~240
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 230V 2.8A 350 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
230V
Current - Output
2.8A
Wattage - Load
350 W
Voltage - Supply
90 ~ 264VAC
Interface
PWM
Features
-
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,60000 €41,60 €
541,12400 €205,62 €
1040,26200 €402,62 €
Unit Price without VAT:41,60000 €
Unit Price with VAT:49,50400 €