
VFD-200C-230 | |
|---|---|
DigiKey Part Number | 1866-VFD-200C-230-ND |
Manufacturer | |
Manufacturer Product Number | VFD-200C-230 |
Description | 230VAC INPUT / OUTPUT UVW 0~240 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 230V 1.6A 200 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 230V | |
Current - Output | 1.6A | |
Wattage - Load | 200 W | |
Voltage - Supply | 90 ~ 264VAC | |
Interface | PWM | |
Features | - | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,16000 € | 38,16 € |
| 5 | 36,56200 € | 182,81 € |
| Unit Price without VAT: | 38,16000 € |
|---|---|
| Unit Price with VAT: | 45,41040 € |




