VFD-350P-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD-350P-48

DigiKey Part Number
1866-VFD-350P-48-ND
Manufacturer
Manufacturer Product Number
VFD-350P-48
Description
48VDC INPUT / OUTPUT UVW 0~34V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 48V 20A 350 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
48V
Current - Output
20A
Wattage - Load
350 W
Voltage - Supply
20 ~ 55VDC
Interface
PWM
Features
-
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,55000 €15,55 €
Unit Price without VAT:15,55000 €
Unit Price with VAT:18,50450 €