NPB-750-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPB-750-24

DigiKey Part Number
1866-NPB-750-24-ND
Manufacturer
Manufacturer Product Number
NPB-750-24
Description
BATT CHG ENCLOSED 21V42V 22.5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 21V ~ 42V 22.5A 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
24V
Number of Cells
1
Voltage - Nominal
21V ~ 42V
Charge Current - Max
22.5A
Charge Time
-
Voltage - Input
90 ~ 264VAC, 127 ~ 370VDC
Power - Max
756W
Size / Dimension
9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
CB, CE, cURus, EAC, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1177,28000 €177,28 €
5168,85000 €844,25 €
10161,40400 €1.614,04 €
25156,73840 €3.918,46 €
Unit Price without VAT:177,28000 €
Unit Price with VAT:210,96320 €