
NPB-1200-24 | |
|---|---|
DigiKey Part Number | 1866-NPB-1200-24-ND |
Manufacturer | |
Manufacturer Product Number | NPB-1200-24 |
Description | BATT CHRGR ENCLOSED 21V42V 36A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 21V ~ 42V 36A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 21V ~ 42V | |
Charge Current - Max | 36A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 1.21kW | |
Size / Dimension | 9.84" L x 6.22" W x 2.64" H (250.00mm x 158.00mm x 67.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,86000 € | 248,86 € |
| 5 | 237,10800 € | 1.185,54 € |
| 10 | 226,61200 € | 2.266,12 € |
| 25 | 220,06360 € | 5.501,59 € |
| Unit Price without VAT: | 248,86000 € |
|---|---|
| Unit Price with VAT: | 296,14340 € |






