NPB-450-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPB-450-24

DigiKey Part Number
1866-NPB-450-24-ND
Manufacturer
Manufacturer Product Number
NPB-450-24
Description
BATT CHG ENCLOSED 21V42V 13.5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 21V ~ 42V 13.5A 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
24V
Number of Cells
1
Voltage - Nominal
21V ~ 42V
Charge Current - Max
13.5A
Charge Time
-
Voltage - Input
90 ~ 264VAC, 127 ~ 370VDC
Power - Max
453.6W
Size / Dimension
8.07" L x 5.31" W x 2.17" H (205.00mm x 135.00mm x 55.00mm)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
CB, CE, cURus, EAC, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,25000 €120,25 €
5114,54600 €572,73 €
10109,46600 €1.094,66 €
25106,34640 €2.658,66 €
Unit Price without VAT:120,25000 €
Unit Price with VAT:143,09750 €