NLDD-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLDD-1050H

DigiKey Part Number
1866-NLDD-1050H-ND
Manufacturer
Manufacturer Product Number
NLDD-1050H
Description
LED DRIVER CC BUCK 6-52V 1.05A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.05A 6 ~ 52V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
59V
Voltage - Output
6 ~ 52V
Current - Output (Max)
1.05A
Dimming
PWM
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 50°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.81" W x 0.49" H (32.1mm x 20.5mm x 12.5mm)
Approval Agency
CE, EAC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,59000 €4,59 €
54,25200 €21,26 €
104,11800 €41,18 €
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €